
This Murata fixed inductor features a 560uH inductance value with a tolerance of 30%. It has a maximum DC current rating of 50mA and a self resonant frequency of 30MHz. The inductor is packaged in a 1210 case and is designed for surface mount applications. It is RoHS compliant and available in quantities of 1000 per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQH3KSN561N23L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQH3KSN561N23L technical specifications.
| Package/Case | 1210 |
| Height | 1.8mm |
| Inductance | 560uH |
| Length | 3.2mm |
| Max DC Current | 50mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 30MHz |
| Termination | SMD/SMT |
| Tolerance | 30% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH3KSN561N23L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
