Inductor RF Chip Wirewound 270uH 5% 1MHz 40Q-Factor Ferrite 0.065A 12.5Ohm DCR 1210
Murata LQH3N271J34 technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 270uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.065A |
| Max DC Resistance | 12.5Ohm |
| Minimum Quality Factor | 40 |
| Case Size | 1210 |
| Product Length | 3.2mm |
| Height | 2mm |
| Product Depth | 2.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata LQH3N271J34 to view detailed technical specifications.
No datasheet is available for this part.