Inductor RF Chip Wirewound 4.7uH 10% 1MHz 20Q-Factor Ferrite 0.27A 1.2Ohm DCR 1210
Checking distributor stock and pricing after the page loads.
Murata LQH3N4R7K34M00 technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 4.7uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.27A |
| Max DC Resistance | 1.2Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 31MHz |
| Case Size | 1210 |
| Product Length | 3.5mm |
| Height | 2.2mm |
| Product Depth | 2.7mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.