The LQH3NPN100MG0K is a general purpose inductor with a nominal inductance of 10uH and a DC resistance of 0.684 ohms. It has a maximum rated current of 0.63A and is designed for use in RF inductor applications. The inductor is shielded and has a self-resonance frequency of 45 MHz. It is available in a 1212 CHIP package and is suitable for surface mount applications. The inductor operates within a temperature range of -40 to 85 degrees Celsius.
Sign in to ask questions about the Murata LQH3NPN100MG0K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQH3NPN100MG0K technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 3 |
| Tolerance | 20 |
| Package Width | 3 |
| Package Height | 0.9 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.684 |
| Rated Current-Max | 0.63 |
| Test Frequency | 1 |
| Self Resonance Frequency | 45 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQH3NPN100MG0K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.