Surface mount, shielded wirewound power chip inductor with 10µH inductance and 20% tolerance. Features a ferrite core, 870mA DC current rating, and 550mA saturation current. Operates from -40°C to 125°C with a DC resistance of 312mΩ. Packaged in a 1212 (3030 metric) case, tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQH3NPN100MM0L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1212 |
| Case Code (Metric) | 3030 |
| Package/Case | 1212 |
| Core Material | Ferrite |
| Current | 510mA |
| Current Rating | 870mA |
| DC Current | 870mA |
| DC Resistance (DCR) | 312mR |
| Depth | 3.2mm |
| Height | 0.9mm |
| Height - Seated (Max) | 0.059inch |
| Inductance | 10uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 3mm |
| Max DC Current | 550mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 550mA |
| Self Resonant Frequency | 45MHz |
| Series | LQH3NP_M0 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Weight | 0.001799oz |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH3NPN100MM0L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.