
Surface mount, shielded, wirewound power chip inductor with 10µH inductance and 30% tolerance. Features a ferrite core, 630mA DC current rating, and 0.684 Ohm DC resistance. Operates within a temperature range of -40°C to 85°C, with a saturation current of 500mA and a self-resonant frequency of 45MHz. Packaged in a 1212 case code on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQH3NPN100NG0L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1212 |
| Case Code (Metric) | 3030 |
| Package/Case | 1212 |
| Core Material | Ferrite |
| Current Rating | 630mA |
| DC Current | 630mA |
| DC Resistance (DCR) | 684mR |
| Depth | 3.2mm |
| Height | 0.9mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 10uH |
| Inductance Tolerance | 30% |
| Length | 3mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 500mA |
| Self Resonant Frequency | 45MHz |
| Series | LQH3NP_G0 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 30% |
| Weight | 0.001199oz |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH3NPN100NG0L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
