
Surface mount wirewound power inductor with a 100µH inductance and 20% tolerance, tested at 1MHz. Features a ferrite core, shielded construction, and a 240mA DC current rating with 4.2Ω DCR. Operates within a -40°C to 125°C temperature range and is packaged in a 1212 (3030 metric) case on tape and reel.
Murata LQH3NPN101MM0L technical specifications.
| Case Code (Imperial) | 1212 |
| Case Code (Metric) | 3030 |
| Package/Case | 1212 |
| Core Material | Ferrite |
| Current Rating | 240mA |
| DC Current | 240mA |
| DC Resistance (DCR) | 4.2R |
| Depth | 3.2mm |
| Height | 0.035inch |
| Height - Seated (Max) | 0.039inch |
| Inductance | 100uH |
| Length | 3mm |
| Max DC Current | 240mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 200mA |
| Self Resonant Frequency | 12MHz |
| Series | LQH3NP_M0 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Weight | 0.001799oz |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH3NPN101MM0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.