
Surface mount power chip inductor featuring wirewound construction and ferrite core. Offers 100µH inductance with a 30% tolerance at 1MHz. Rated for 165mA DC current with a DC resistance of 9.6 Ohms. Shielded design with a 1212 case size, operating from -40°C to 85°C.
Sign in to ask questions about the Murata LQH3NPN101NG0L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQH3NPN101NG0L technical specifications.
| Case Code (Imperial) | 1212 |
| Case Code (Metric) | 3030 |
| Package/Case | 1212 |
| Core Material | Ferrite |
| Current Rating | 165mA |
| DC Current | 165mA |
| DC Resistance (DCR) | 9.6R |
| Depth | 3.2mm |
| Height | 0.9mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 100uH |
| Inductance Tolerance | 30% |
| Length | 3mm |
| Max DC Current | 165mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 140mA |
| Self Resonant Frequency | 10MHz |
| Series | LQH3NP_G0 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 30% |
| Weight | 0.001199oz |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH3NPN101NG0L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
