
The LQH3NPN150MGRL is a general purpose RF inductor with a nominal inductance of 15uH and a maximum rated current of 0.9A. It operates within a temperature range of -40 to 125 degrees Celsius and is available in a 1212 chip package. The inductor is shielded and designed for use in RF applications. It has a DC resistance of 0.468 ohms and a self-resonance frequency of 15 MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQH3NPN150MGRL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 3 |
| Tolerance | 20 |
| Package Width | 3 |
| Package Height | 0.9 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 15 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.468 |
| Rated Current-Max | 0.9 |
| Test Frequency | 1 |
| Self Resonance Frequency | 15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQH3NPN150MGRL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.