
Surface mount fixed inductor featuring a 15µH inductance with a 20% tolerance, designed for power applications. This shielded wirewound component utilizes a ferrite core and offers a DC resistance of 528mΩ. It operates within a temperature range of -40°C to 85°C and supports a maximum DC current of 440mA. The 1212 case code component is supplied on tape and reel, with a self-resonant frequency of 30MHz.
Murata LQH3NPN150MJ0L technical specifications.
| Case Code (Imperial) | 1212 |
| Package/Case | 1212 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 528mR |
| Height | 0.9mm |
| Inductance | 15uH |
| Inductance Tolerance | 20% |
| Length | 3mm |
| Max DC Current | 440mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 440mA |
| Self Resonant Frequency | 30MHz |
| Series | LQH3 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Weight | 0.001587oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH3NPN150MJ0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
