
This is a surface mount general purpose inductor with a nominal inductance of 15uH and a DC resistance of 0.456 Ohm. It has a maximum rated current of 0.87A and is shielded for reduced electromagnetic interference. The inductor is designed for use in RF applications and has a self-resonance frequency of 25. It operates over a temperature range of -40 to 125C.
Sign in to ask questions about the Murata LQH3NPN150MJRL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQH3NPN150MJRL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 3 |
| Tolerance | 20 |
| Package Width | 3 |
| Package Height | 1.1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 15 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.456 |
| Rated Current-Max | 0.87 |
| Test Frequency | 1 |
| Self Resonance Frequency | 25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQH3NPN150MJRL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.