
Surface mount, shielded wirewound power inductor with 15µH inductance and 20% tolerance. Features a ferrite core, 730mA current rating, and 432mΩ DC resistance. Operates from -40°C to 85°C, with a saturation current of 520mA and self-resonant frequency of 30MHz. Packaged in a 1212 case code, tape and reel, with 1000 units per package.
Sign in to ask questions about the Murata LQH3NPN150MM0L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQH3NPN150MM0L technical specifications.
| Case Code (Imperial) | 1212 |
| Package/Case | 1212 |
| Core Material | Ferrite |
| Current Rating | 730mA |
| DC Resistance (DCR) | 432mR |
| Height | 0.9mm |
| Height - Seated (Max) | 0.059inch |
| Inductance | 15uH |
| Length | 0.118inch |
| Max DC Current | 520mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 520mA |
| Self Resonant Frequency | 30MHz |
| Series | LQH3NP_M0 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Weight | 0.001799oz |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH3NPN150MM0L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
