
Surface mount, shielded, wirewound power inductor with 15µH inductance and 30% tolerance. Features a ferrite core, 590mA maximum DC current rating, and 440mA saturation current. DC resistance is 528mΩ at a test frequency of 1MHz. Housed in a 1212 (3030 metric) case, this component operates from -40°C to 85°C and is supplied on tape and reel.
Murata LQH3NPN150NJ0L technical specifications.
| Case Code (Imperial) | 1212 |
| Case Code (Metric) | 3030 |
| Package/Case | 1212 |
| Core Material | Ferrite |
| Current Rating | 590mA |
| DC Resistance (DCR) | 528mR |
| Depth | 3mm |
| Height | 0.9mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 15uH |
| Inductance Tolerance | 30% |
| Lead Free | Lead Free |
| Length | 3mm |
| Max DC Current | 590mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rated Current-Max | 440mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 440mA |
| Self Resonant Frequency | 30MHz |
| Series | LQH3NP_J0 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 30% |
| Weight | 0.001587oz |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH3NPN150NJ0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.