Surface mount, shielded wirewound power inductor featuring 150µH inductance with a 20% tolerance. This ferrite core component offers a DC resistance of 13.2Ω and a saturation current of 110mA. Designed for 1212 case size (3.0mm x 3.2mm x 0.9mm), it operates within a temperature range of -40°C to 85°C and is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQH3NPN151MG0L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1212 |
| Case Code (Metric) | 3030 |
| Package/Case | 1212 |
| Core Material | Ferrite |
| DC Current | 145mA |
| DC Resistance (DCR) | 13.2R |
| Depth | 3.2mm |
| Height | 0.9mm |
| Inductance | 150uH |
| Inductance Tolerance | 20% |
| Length | 3mm |
| Max DC Current | 110mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 110mA |
| Self Resonant Frequency | 10MHz |
| Series | LQH3 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Weight | 0.001199oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH3NPN151MG0L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
