The LQH3NPN151NG0K is a ferrite shielded inductor from Murata with a type of power chip and wirewound technology. It features a minimum self resonant frequency of 10M and a maximum DC resistance of 13.2. The inductor is designed for surface mount applications and has a case size of 1212. It operates within a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power Chip |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 150uH |
| Tolerance | 30% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.145A |
| Maximum Saturation Current | 0.11A |
| Max DC Resistance | 13.2Ohm |
| Minimum Self Resonant Frequency | 10MHz |
| Case Size | 1212 |
| Product Length | 3.2mm |
| Height | 1mm |
| Product Depth | 3.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |