
Surface mount power chip inductor featuring wirewound construction and ferrite core. Offers 150µH inductance with a 30% tolerance, tested at 1MHz. Rated for 145mA DC current with a DC resistance of 13.2 Ohms. Shielded design with a 1212 case code, operating from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQH3NPN151NG0L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1212 |
| Case Code (Metric) | 3030 |
| Package/Case | 1212 |
| Core Material | Ferrite |
| Current Rating | 145mA |
| DC Current | 145mA |
| DC Resistance (DCR) | 13.2R |
| Depth | 3.2mm |
| Height | 0.9mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 150uH |
| Inductance Tolerance | 30% |
| Length | 3mm |
| Max DC Current | 145mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 110mA |
| Self Resonant Frequency | 10MHz |
| Series | LQH3NP_G0 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 30% |
| Weight | 0.001199oz |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH3NPN151NG0L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
