
Surface mount fixed inductor featuring 1µH inductance with a 20% tolerance, tested at 1MHz. This shielded, wirewound power chip utilizes a ferrite core and offers a maximum DC current rating of 2.05A, with a saturation current of 1.4A. It has a DC resistance (DCR) of 52.8mΩ and a self-resonant frequency of 130MHz. The component is housed in a 1212 (3030 metric) case, designed for surface mount applications and supplied on tape and reel. Operating temperature range is -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1212 |
| Case Code (Metric) | 3030 |
| Package/Case | 1212 |
| Core Material | Ferrite |
| Current Rating | 2.05A |
| DC Resistance (DCR) | 52.8mR |
| Depth | 3mm |
| Height | 0.035inch |
| Height - Seated (Max) | 0.039inch |
| Inductance | 1uH |
| Lead Free | Lead Free |
| Length | 3mm |
| Max DC Current | 2.05A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 1.4A |
| Self Resonant Frequency | 130MHz |
| Series | LQH3NP_M0 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Weight | 0.001799oz |
| Width | 0.118inch |
| RoHS | Compliant |