Inductor Power Chip Shielded Wirewound 1uH 20% 1MHz Ferrite 2.15A 0.0504Ohm DCR 1212 T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | 1212 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 50.4mR |
| Inductance | 1uH |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Resistance | 0.0504R |
| RoHS Compliant | Yes |
| Saturation Current | 1.6A |
| Self Resonant Frequency | 135MHz |
| Series | LQH3 |
| Shielding | Shielded |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| RoHS | Compliant |