
Surface mount power chip inductor featuring wirewound construction and ferrite core. Offers 1µH inductance with a 30% tolerance, tested at 1MHz. Rated for a maximum DC current of 1.62A with a low DC resistance of 48mΩ. Shielded design with a 1212 case size (3.2mm x 3mm x 0.9mm) for efficient space utilization.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1212 |
| Case Code (Metric) | 3030 |
| Package/Case | 1212 |
| Core Material | Ferrite |
| Current Rating | 1.62A |
| DC Current | 1.62A |
| DC Resistance (DCR) | 48mR |
| Depth | 3.2mm |
| Height | 0.9mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 1uH |
| Inductance Tolerance | 30% |
| Lead Free | Lead Free |
| Length | 3mm |
| Max DC Current | 1.62A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rated Current-Max | 1.62A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.65A |
| Self Resonant Frequency | 140MHz |
| Series | LQH3NP_J0 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 30% |
| Weight | 0.001587oz |
| Width | 0.118inch |
| RoHS | Compliant |
