
Surface mount wirewound power inductor with 1µH inductance and 30% tolerance, designed for high-frequency applications. Features a ferrite core, shielded construction, and a 2.05A DC current rating. Operating temperature range is -40°C to 125°C, with a DC resistance of 52.8mΩ. Packaged in a 1212 (3030 metric) case, this component is supplied on tape and reel.
Sign in to ask questions about the Murata LQH3NPN1R0NM0L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQH3NPN1R0NM0L technical specifications.
| Case Code (Imperial) | 1212 |
| Case Code (Metric) | 3030 |
| Package/Case | 1212 |
| Core Material | Ferrite |
| Current Rating | 2.05A |
| DC Current | 2.05A |
| DC Resistance (DCR) | 52.8mR |
| Depth | 3.2mm |
| Height | 0.035inch |
| Height - Seated (Max) | 0.059inch |
| Inductance | 1uH |
| Length | 3mm |
| Max DC Current | 2.05A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 1.4A |
| Self Resonant Frequency | 130MHz |
| Series | LQH3NP_M0 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 30% |
| Weight | 0.001799oz |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH3NPN1R0NM0L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.