The LQH3NPN1R2MG0L is a ferrite shielded inductor from Murata, featuring a 1.2uH inductance with a 20% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor is packaged in a 1212 case and is designed for surface mount applications. It is available in quantities of 1500 per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1212 |
| Core Material | Ferrite |
| Height | 0.9mm |
| Inductance | 1.2uH |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Series | LQH |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 3mm |
| RoHS | Compliant |