
Surface mount, shielded wirewound power inductor with 22µH inductance and 20% tolerance. Features a ferrite core, 430mA DC current rating, and 1.32Ω DCR. Operates within a -40°C to 85°C temperature range, with a saturation current of 340mA and self-resonant frequency of 25MHz. Packaged in a 1212 case code (3.2mm x 3mm x 0.9mm) on tape and reel.
Sign in to ask questions about the Murata LQH3NPN220MG0L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQH3NPN220MG0L technical specifications.
| Case Code (Imperial) | 1212 |
| Case Code (Metric) | 3030 |
| Package/Case | 1212 |
| Core Material | Ferrite |
| Current Rating | 430mA |
| DC Current | 430mA |
| DC Resistance (DCR) | 1.32R |
| Depth | 3.2mm |
| Height | 0.9mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 22uH |
| Inductance Tolerance | 20% |
| Length | 3mm |
| Max DC Current | 430mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 340mA |
| Self Resonant Frequency | 25MHz |
| Series | LQH3NP_G0 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Weight | 0.001199oz |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH3NPN220MG0L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
