Inductor Power Chip Shielded Wirewound 22uH 20% 1MHz Ferrite 0.51A 0.72Ohm DCR 1212 T/R
Checking distributor stock and pricing after the page loads.
Murata LQH3NPN220MJ0K technical specifications.
| Package/Case | 1212 |
| Inductance | 22uH |
| Inductance Tolerance | 20% |
| Max DC Current | 510mA |
| Reach SVHC Compliant | Unknown |
| Resistance | 0.72R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 25MHz |
| RoHS | Compliant |