
Surface mount wirewound power inductor featuring 22µH inductance with a 20% tolerance, designed for efficient power filtering. This shielded ferrite core component offers a current rating of 510mA and a saturation current of 350mA, with a low DC resistance of 720mΩ at 1MHz. The 1212 (3030) case size ensures compact integration, operating across a temperature range of -40°C to 85°C. Packaged on tape and reel for automated assembly, this RoHS compliant inductor is ideal for demanding electronic applications.
Murata LQH3NPN220MJ0L technical specifications.
| Case Code (Imperial) | 1212 |
| Case Code (Metric) | 3030 |
| Package/Case | 1212 |
| Core Material | Ferrite |
| Current Rating | 510mA |
| DC Resistance (DCR) | 720mR |
| Depth | 3mm |
| Height | 0.9mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 22uH |
| Inductance Tolerance | 20% |
| Length | 3mm |
| Max DC Current | 510mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 350mA |
| Self Resonant Frequency | 25MHz |
| Series | LQH3NP_J0 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Weight | 0.001587oz |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH3NPN220MJ0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
