This shielded ferrite inductor features a wirewound design with a 22uH inductance value and 20% tolerance. It has a maximum DC current of 0.8A and a maximum saturation current of 0.52A. The inductor's maximum DC resistance is 0.6 ohms, and its minimum self-resonant frequency is 20MHz. The device is available in a 1212 case size with a product length and depth of 3.2mm and a height of 1.2mm. It operates over a temperature range of -40 to 125C.
Checking distributor stock and pricing after the page loads.
| Type | Power Chip |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 22uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.8A |
| Maximum Saturation Current | 0.52A |
| Max DC Resistance | 0.6Ohm |
| Minimum Self Resonant Frequency | 20MHz |
| Case Size | 1212 |
| Product Length | 3.2mm |
| Height | 1.2mm |
| Product Depth | 3.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |