
Surface mount shielded wirewound power inductor with 22µH inductance and 20% tolerance. Features a ferrite core, 650mA DC current rating, and 410mA saturation current. DC resistance is 612mΩ at a test frequency of 1MHz. Operating temperature range is -40°C to 125°C. Packaged in a 1212 (3030 metric) case, tape and reel.
Sign in to ask questions about the Murata LQH3NPN220MM0L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQH3NPN220MM0L technical specifications.
| Case Code (Imperial) | 1212 |
| Case Code (Metric) | 3030 |
| Package/Case | 1212 |
| Core Material | Ferrite |
| Current | 410mA |
| Current Rating | 650mA |
| DC Current | 650mA |
| DC Resistance (DCR) | 612mR |
| Depth | 3.2mm |
| Height | 0.9mm |
| Height - Seated (Max) | 0.059inch |
| Inductance | 22uH |
| Lead Free | Lead Free |
| Length | 3mm |
| Max DC Current | 650mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 410mA |
| Self Resonant Frequency | 28MHz |
| Series | LQH3NP_M0 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Weight | 0.001799oz |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH3NPN220MM0L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
