This surface mount fixed inductor has a 22uH inductance rating with a 20% tolerance and a maximum current rating of 750mA. It is constructed with a ferrite core material and features a shielded design. The inductor is available in a nonstandard package with a 1212 case code and is packaged in cut tape quantities of 2000. It is compliant with RoHS regulations and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQH3NPN220MMRE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1212 |
| Case Code (Metric) | 3030 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| Current Rating | 750mA |
| DC Resistance (DCR) | 576mR |
| Height - Seated (Max) | 0.059inch |
| Inductance | 22uH |
| Length | 0.118inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Saturation Current | 430mA |
| Self Resonant Frequency | 20MHz |
| Series | LQH3NP_MR |
| Shielding | Shielded |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH3NPN220MMRE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.