Inductor Power Chip Shielded Wirewound 22uH 30% 1MHz Ferrite 0.43A 1.32Ohm DCR 1212 T/R
Checking distributor stock and pricing after the page loads.
| Type | Power Chip |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 22uH |
| Tolerance | 30% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.43A |
| Maximum Saturation Current | 0.34A |
| Max DC Resistance | 1.32Ohm |
| Minimum Self Resonant Frequency | 25MHz |
| Case Size | 1212 |
| Product Length | 3.2mm |
| Height | 1mm |
| Product Depth | 3.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |