
Surface mount, shielded wirewound power inductor with 22µH inductance and 30% tolerance. Features a ferrite core, 0.51A DC current rating, and 0.72Ω DCR. Operates within a -40°C to 125°C temperature range, with a saturation current of 350mA. Packaged in a 1212 case code (3030 metric) on tape and reel.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1212 |
| Case Code (Metric) | 3030 |
| Package/Case | 1212 |
| Core Material | Ferrite |
| DC Current | 510mA |
| DC Resistance (DCR) | 720mR |
| Depth | 3.2mm |
| Height | 0.9mm |
| Inductance | 22uH |
| Inductance Tolerance | 30% |
| Length | 3mm |
| Max DC Current | 350mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 350mA |
| Self Resonant Frequency | 25MHz |
| Series | LQH3 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 30% |
| Weight | 0.001587oz |
| Width | 3mm |
| RoHS | Compliant |