
The Murata LQH3NPN221MGRL is a surface mount general purpose inductor with a nominal inductance of 220uH and a DC resistance of 9mOhm. It has a maximum rated current of 0.15A and is designed for RF inductor applications. The inductor is shielded and has a self-resonance frequency of 2 MHz. It is available in a 1212 CHIP package and has a temperature range of -40 to 105 degrees Celsius.
Murata LQH3NPN221MGRL technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 3 |
| Tolerance | 20 |
| Package Width | 3 |
| Package Height | 0.9 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 220 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 9 |
| Rated Current-Max | 0.15 |
| Test Frequency | 1 |
| Self Resonance Frequency | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQH3NPN221MGRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.