The LQH3NPN221NG0K is a 1212 surface mount ferrite wirewound inductor with a nominal inductance of 220uH and a tolerance of 30%. It has a maximum DC current of 0.13A and a maximum saturation current of 0.1A. The inductor's maximum DC resistance is 16.8 ohms and its minimum self resonant frequency is 8.5 MHz. The device operates over a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Power Chip |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 220uH |
| Tolerance | 30% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.13A |
| Maximum Saturation Current | 0.1A |
| Max DC Resistance | 16.8Ohm |
| Minimum Self Resonant Frequency | 8.5MHz |
| Case Size | 1212 |
| Product Length | 3.2mm |
| Height | 1mm |
| Product Depth | 3.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |