Inductor Power Chip Shielded Wirewound 2.2uH 20% 1MHz Ferrite 1.46A 0.0828Ohm DCR 1212 T/R
Murata LQH3NPN2R2MJ0K technical specifications.
| Type | Power Chip |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 1.46A |
| Maximum Saturation Current | 1.15A |
| Max DC Resistance | 0.0828Ohm |
| Minimum Self Resonant Frequency | 90MHz |
| Case Size | 1212 |
| Product Length | 3.2mm |
| Height | 1.2mm |
| Product Depth | 3.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.