Surface mount, shielded, wirewound power chip inductor with 2.2µH inductance and 20% tolerance. Features a ferrite core, 1.6A DC current rating, and 87.6mΩ DC resistance. Operates from -40°C to 125°C with a saturation current of 1.25A. Packaged in a 1212 case code, this component is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQH3NPN2R2MM0L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1212 |
| Case Code (Metric) | 3030 |
| Package/Case | 1212 |
| Core Material | Ferrite |
| Current | 410mA |
| Current Rating | 1.6A |
| DC Current | 1.6A |
| DC Resistance (DCR) | 87.6mR |
| Depth | 3.2mm |
| Height | 0.9mm |
| Height - Seated (Max) | 0.059inch |
| Inductance | 2.2uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 3mm |
| Max DC Current | 1.25A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 1.25A |
| Self Resonant Frequency | 90MHz |
| Series | LQH3NP_M0 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Weight | 0.001799oz |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH3NPN2R2MM0L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.