
Surface mount power chip inductor featuring wirewound construction and ferrite core. 2.2 µH nominal inductance with 20% tolerance, tested at 1 MHz. Rated for a maximum current of 2.1 A with a DC resistance of 0.078 Ohms. Shielded design with a self-resonance frequency of 60 MHz. Operating temperature range from -40°C to 125°C. Compact 1212 package with dual-ended terminals.
Sign in to ask questions about the Murata LQH3NPN2R2MMEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQH3NPN2R2MMEL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 3 |
| Tolerance | 20 |
| Package Width | 3 |
| Package Height | 1.4 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 2.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.078 |
| Rated Current-Max | 2.1 |
| Test Frequency | 1 |
| Self Resonance Frequency | 60 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LQH3NPN2R2MMEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.