Surface mount shielded wirewound power inductor with 33µH inductance and 20% tolerance. Features a ferrite core, 345mA DC current rating, and 2.52Ω DCR. Operates within a -40°C to 85°C temperature range and has a saturation current of 250mA. Packaged in a 1212 (3030 metric) case, this component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQH3NPN330MG0L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1212 |
| Case Code (Metric) | 3030 |
| Package/Case | 1212 |
| Core Material | Ferrite |
| Current Rating | 345mA |
| DC Current | 345mA |
| DC Resistance (DCR) | 2.52R |
| Depth | 3.2mm |
| Height | 0.9mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 33uH |
| Inductance Tolerance | 20% |
| Length | 3mm |
| Max DC Current | 345mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 250mA |
| Self Resonant Frequency | 24MHz |
| Series | LQH3NP_G0 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Weight | 0.001199oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH3NPN330MG0L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.