
Surface mount fixed inductor featuring a 33µH inductance with a 20% tolerance, tested at 1MHz. This shielded, wirewound power chip utilizes a ferrite core and offers a maximum DC current rating of 500mA. It has a DC resistance (DCR) of 1.02Ω and a saturation current of 370mA. The component is housed in a 1212 case code, measures 3.2mm in depth, and operates within a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1212 |
| Case Code (Metric) | 3030 |
| Package/Case | 1212 |
| Core Material | Ferrite |
| Current Rating | 500mA |
| DC Current | 500mA |
| DC Resistance (DCR) | 1.02R |
| Depth | 3.2mm |
| Height | 0.035inch |
| Height - Seated (Max) | 0.039inch |
| Inductance | 33uH |
| Lead Free | Lead Free |
| Length | 3mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 370mA |
| Self Resonant Frequency | 22MHz |
| Series | LQH3NP_M0 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Weight | 0.001799oz |
| Width | 0.118inch |
| RoHS | Compliant |