
Surface mount shielded wirewound power inductor with 33µH inductance and 30% tolerance, tested at 1MHz. Features a ferrite core, 0.41A maximum DC current rating, and 1.08Ω DC resistance. Operates within a -40°C to +85°C temperature range. Packaged in a 1212 (3030 metric) case for tape and reel delivery.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQH3NPN330NJ0L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1212 |
| Case Code (Metric) | 3030 |
| Package/Case | 1212 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.08R |
| Depth | 3mm |
| Height | 0.9mm |
| Inductance | 33uH |
| Inductance Tolerance | 30% |
| Length | 3mm |
| Max DC Current | 410mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 280mA |
| Self Resonant Frequency | 20MHz |
| Series | LQH3 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 30% |
| Weight | 0.001587oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH3NPN330NJ0L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
