Inductor Power Chip Shielded Wirewound 3.3uH 20% 1MHz Ferrite 1.7A 0.114Ohm DCR 1212 T/R
Checking distributor stock and pricing after the page loads.
Murata LQH3NPN3R3MJRK technical specifications.
| Type | Power Chip |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 3.3uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 1.7A |
| Maximum Saturation Current | 1.35A |
| Max DC Resistance | 0.114Ohm |
| Minimum Self Resonant Frequency | 45MHz |
| Case Size | 1212 |
| Product Length | 3.2mm |
| Height | 1.2mm |
| Product Depth | 3.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |