
Surface mount shielded wirewound power chip inductor with 3.3µH inductance and 20% tolerance. Features a ferrite core, 1.45A current rating, and 111mΩ DC resistance. Operates from -40°C to 85°C, with a saturation current of 1A and a self-resonant frequency of 75MHz. Packaged in a 1212 (3030 metric) case, this lead-free and RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQH3NPN3R3MM0L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1212 |
| Case Code (Metric) | 3030 |
| Package/Case | 1212 |
| Core Material | Ferrite |
| Current Rating | 1.45A |
| DC Resistance (DCR) | 111mR |
| Depth | 3mm |
| Height | 0.035inch |
| Height - Seated (Max) | 0.039inch |
| Inductance | 3.3uH |
| Lead Free | Lead Free |
| Length | 3mm |
| Max DC Current | 1.45A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 1A |
| Self Resonant Frequency | 75MHz |
| Series | LQH3NP_M0 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Weight | 0.001799oz |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH3NPN3R3MM0L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
