
Surface mount shielded wirewound power inductor with 3.3µH inductance and 30% tolerance, tested at 1MHz. Features a ferrite core, 1.45A DC current rating, and 111mΩ DC resistance. Operates within a -40°C to 125°C temperature range, housed in a 1212 (3030 metric) case.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQH3NPN3R3NM0L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1212 |
| Case Code (Metric) | 3030 |
| Package/Case | 1212 |
| Core Material | Ferrite |
| Current | 1A |
| Current Rating | 1.45A |
| DC Current | 1.45A |
| DC Resistance (DCR) | 111mR |
| Depth | 3.2mm |
| Height | 1.4mm |
| Height - Seated (Max) | 0.059inch |
| Inductance | 3.3uH |
| Length | 3mm |
| Max DC Current | 1.45A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Saturation Current | 1A |
| Self Resonant Frequency | 75MHz |
| Series | LQH3NP_M0 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 30% |
| Weight | 0.001799oz |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH3NPN3R3NM0L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
