
Surface mount shielded wirewound power inductor with 47µH inductance and 20% tolerance. Features a ferrite core, 270mA DC current rating, and 3.6Ω DCR. Operates from -40°C to 85°C and is RoHS compliant. Packaged in a 1212 case size (3.0 x 3.2 x 0.9mm) on tape and reel.
Sign in to ask questions about the Murata LQH3NPN470MG0L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LQH3NPN470MG0L technical specifications.
| Case Code (Imperial) | 1212 |
| Case Code (Metric) | 3030 |
| Package/Case | 1212 |
| Core Material | Ferrite |
| DC Current | 270mA |
| DC Resistance (DCR) | 3.6R |
| Depth | 3.2mm |
| Height | 0.9mm |
| Inductance | 47uH |
| Inductance Tolerance | 20% |
| Length | 3mm |
| Max DC Current | 170mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 170mA |
| Self Resonant Frequency | 19MHz |
| Series | LQH3 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Weight | 0.001199oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH3NPN470MG0L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
