
Surface mount fixed inductor featuring 47µH inductance with a 20% tolerance, tested at 1MHz. This shielded, wirewound power chip inductor utilizes a ferrite core and offers a 350mA current rating with a 1.56Ω DC resistance. Designed for surface mounting, it comes in a 1212 case size and operates within a -40°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1212 |
| Case Code (Metric) | 3030 |
| Package/Case | 1212 |
| Core Material | Ferrite |
| Current Rating | 350mA |
| DC Resistance (DCR) | 1.56R |
| Depth | 3mm |
| Height | 0.9mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 47uH |
| Inductance Tolerance | 20% |
| Length | 3mm |
| Max DC Current | 350mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 200mA |
| Self Resonant Frequency | 15MHz |
| Series | LQH3NP_J0 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Weight | 0.001587oz |
| Width | 0.118inch |
| RoHS | Compliant |