
Surface mount fixed inductor featuring 47µH inductance with a 30% tolerance, tested at 1MHz. This shielded, wirewound power chip utilizes a ferrite core and offers a DC current rating of 270mA with a DC resistance of 3.6Ω. Designed for surface mounting, it comes in a 1212 case code (3030 metric) and operates within a temperature range of -40°C to 85°C. Saturation current is 170mA, and self-resonant frequency is 19MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQH3NPN470NG0L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1212 |
| Case Code (Metric) | 3030 |
| Package/Case | 1212 |
| Core Material | Ferrite |
| Current Rating | 270mA |
| DC Current | 270mA |
| DC Resistance (DCR) | 3.6R |
| Depth | 3.2mm |
| Height | 0.9mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 47uH |
| Inductance Tolerance | 30% |
| Length | 3mm |
| Max DC Current | 270mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 170mA |
| Self Resonant Frequency | 19MHz |
| Series | LQH3NP_G0 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 30% |
| Weight | 0.001199oz |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH3NPN470NG0L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.