
Surface mount fixed inductor featuring 47µH inductance with a 30% tolerance, designed for power applications. This shielded, wirewound component utilizes a ferrite core and operates within a temperature range of -40°C to 85°C. It offers a maximum DC current rating of 350mA and a DC resistance of 1.56Ω. The 1212 case size (3030 metric) is provided in tape and reel packaging.
Murata LQH3NPN470NJ0L technical specifications.
| Case Code (Imperial) | 1212 |
| Case Code (Metric) | 3030 |
| Package/Case | 1212 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.56R |
| Depth | 3mm |
| Height | 0.9mm |
| Inductance | 47uH |
| Inductance Tolerance | 30% |
| Length | 3mm |
| Max DC Current | 350mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 200mA |
| Self Resonant Frequency | 15MHz |
| Series | LQH3 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 30% |
| Weight | 0.001587oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH3NPN470NJ0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.