
Surface mount power chip inductor featuring a shielded wirewound construction with a ferrite core. Offers 4.7µH inductance with a 20% tolerance, tested at 1MHz. Rated for 1.25A DC current with a DC resistance of 156mΩ. Designed for surface mounting in a 1212 case code, operating from -40°C to 85°C.
Murata LQH3NPN4R7MM0L technical specifications.
| Case Code (Imperial) | 1212 |
| Package/Case | 1212 |
| Core Material | Ferrite |
| Current Rating | 1.25A |
| DC Current | 1.25A |
| DC Resistance (DCR) | 156mR |
| Depth | 3.2mm |
| Height | 1.5mm |
| Height - Seated (Max) | 0.059inch |
| Inductance | 4.7uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Length | 0.118inch |
| Max DC Current | 1.25A |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 880mA |
| Self Resonant Frequency | 65MHz |
| Series | LQH3NP_M0 |
| Shielding | Shielded |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH3NPN4R7MM0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.