This ferrite shielded inductor features a wirewound construction with a minimum self resonant frequency of 60 MHz. It has a maximum DC current rating of 0.925 A and a maximum saturation current of 0.8 A. The inductor's maximum DC resistance is 0.312 ohms. It is designed for surface mount applications and has a case size of 1212. The operating temperature range is from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | Power Chip |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 4.7uH |
| Tolerance | 30% |
| Inductance Test Frequency | 1MHz |
| Maximum DC Current | 0.925A |
| Maximum Saturation Current | 0.8A |
| Max DC Resistance | 0.312Ohm |
| Minimum Self Resonant Frequency | 60MHz |
| Case Size | 1212 |
| Product Length | 3.2mm |
| Height | 1mm |
| Product Depth | 3.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |