
Surface mount shielded wirewound power inductor with 4.7µH inductance and 30% tolerance, tested at 1MHz. Features a ferrite core, 925mA rated current, and 800mA saturation current. Operating temperature range from -40°C to 85°C. Housed in a 1212 (3030 metric) case with SMD/SMT termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQH3NPN4R7NG0L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1212 |
| Case Code (Metric) | 3030 |
| Package/Case | 1212 |
| Core Material | Ferrite |
| Current Rating | 925mA |
| DC Current | 800mA |
| DC Resistance (DCR) | 260mR |
| Depth | 3.2mm |
| Height | 0.9mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 4.7uH |
| Inductance Tolerance | 30% |
| Lead Free | Lead Free |
| Length | 3mm |
| Max DC Current | 800mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rated Current-Max | 925mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 800mA |
| Self Resonant Frequency | 60MHz |
| Series | LQH3NP_G0 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 30% |
| Weight | 0.001199oz |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH3NPN4R7NG0L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
