
Surface mount shielded wirewound power inductor with 4.7µH inductance and 30% tolerance, designed for demanding applications. Features a ferrite core, 1.12A current rating, and 156mΩ DC resistance. Operates within a -40°C to 85°C temperature range, with a saturation current of 780mA. Packaged in a 1212 (3030 metric) case for efficient board placement.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQH3NPN4R7NJ0L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1212 |
| Case Code (Metric) | 3030 |
| Package/Case | 1212 |
| Core Material | Ferrite |
| Current Rating | 1.12A |
| DC Resistance (DCR) | 156mR |
| Depth | 3mm |
| Height | 0.9mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 4.7uH |
| Inductance Tolerance | 30% |
| Lead Free | Lead Free |
| Length | 3mm |
| Max DC Current | 780mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 780mA |
| Self Resonant Frequency | 65MHz |
| Series | LQH3NP_J0 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 30% |
| Weight | 0.001587oz |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH3NPN4R7NJ0L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
