Surface mount, shielded wirewound power inductor with 68µH inductance and 20% tolerance, designed for high-frequency applications up to 1MHz. Features a ferrite core, 235mA DC current rating, and 5.04Ω DCR. Housed in a 1212 (3030 metric) case with SMD/SMT terminations, operating from -40°C to 85°C. Packaged on tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LQH3NPN680MG0L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1212 |
| Case Code (Metric) | 3030 |
| Package/Case | 1212 |
| Core Material | Ferrite |
| DC Current | 235mA |
| DC Resistance (DCR) | 5.04R |
| Depth | 3.2mm |
| Height | 0.9mm |
| Inductance | 68uH |
| Inductance Tolerance | 20% |
| Length | 3mm |
| Max DC Current | 235mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 150mA |
| Self Resonant Frequency | 16MHz |
| Series | LQH3 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Weight | 0.001199oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LQH3NPN680MG0L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
