
Surface mount shielded wirewound power inductor with 68µH inductance and 30% tolerance. Features a ferrite core, 235mA DC current rating, and 5.04Ω DCR at 1MHz test frequency. Designed for surface mounting with a 1212 case code, operating from -40°C to 85°C. Packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1212 |
| Case Code (Metric) | 3030 |
| Package/Case | 1212 |
| Core Material | Ferrite |
| Current Rating | 235mA |
| DC Current | 235mA |
| DC Resistance (DCR) | 5.04R |
| Depth | 3.2mm |
| Height | 0.9mm |
| Height - Seated (Max) | 0.039inch |
| Inductance | 68uH |
| Inductance Tolerance | 30% |
| Length | 3mm |
| Max DC Current | 235mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 150mA |
| Self Resonant Frequency | 16MHz |
| Series | LQH3NP_G0 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 30% |
| Weight | 0.001199oz |
| Width | 0.118inch |
| RoHS | Compliant |
